| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-27075 |
| Connector Type: | MHV |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | Non-Constant |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-1016A/U |
| SKU: | AMR000-27075 |
000-27075
| Heilind Number: | AMR000-27075 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-27075 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RG-59 and RG-62 cables with our RF Connector MHV Straight Clamp Jack. Designed for non-constant impedance applications, this connector ensures reliable signal transmission. The beryllium copper contact material and brass body with nickel finish guarantee durability and optimal performance even in extreme temperatures ranging from -65°C to 165°C. Featuring a bayonet coupling type, installation is quick and secure. RoHS compliant, this connector, also known as UG-1016A/U, is a must-have in your RF coaxial setup for seamless connectivity.

