| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-28000 |
| Connector Type: | MHV |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | Non-Constant |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-932/U |
| SKU: | AMR000-28000 |
000-28000
| Heilind Number: | AMR000-28000 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-28000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MHV Straight Clamp Plug, designed for optimal performance with RG-59 and RG-62 cables. Crafted from durable brass with a sleek nickel finish, this connector ensures reliable conductivity in a wide temperature range from -65°C to 165°C. Its Bayonet coupling type guarantees secure and easy installation, while its non-constant impedance design is perfect for various applications. RoHS compliant and bearing the part alias UG-932/U, it's a trusted choice for high-quality RF setups. Whether in industrial or laboratory settings, this connector delivers on both durability and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF T 3300 001 | MALE CABLE CONNECTOR 4 WAY C091A | ![]() |
| Amphenol RF 031-2 | RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 112516 | RF Connector BNC Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |


