| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-28175 |
| Connector Type: | MHV |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | Non-Constant |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-961A/U |
| SKU: | AMR000-28175 |
000-28175
| Heilind Number: | AMR000-28175 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-28175 |
| ECAD Model: |
Description:
RF Connector MHV Panel Mount 4-Hole Flange Jack RG-59 RG-62 Non-Constant Impedance
More >>Specifications
Detailed Description
Enhance your RF connectivity with this MHV Panel Mount 4-Hole Flange Jack. Designed for RG-59 and RG-62 cables, it ensures a secure and efficient connection. With a straight orientation and bayonet coupling, installation is quick and easy. The brass construction with nickel finish guarantees durability and reliable performance in a wide temperature range from -65°C to 165°C. RoHS compliant, this connector is a dependable choice for various applications in the RF field.

