000-28400

Heilind Number:AMR000-28400
Manufacturer:Amphenol RF
Manufacturer Number:000-28400
ECAD Model:
3D Model

Description:

RF Connector MHV Straight Flat Tab Jack Bulkhead Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-28400
Connector Type:MHV
Gender:Jack
Termination Method:Flat Tab
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:Non-Constant
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-28400

Detailed Description

Enhance your RF signal connections with this MHV Straight Flat Tab Jack Bulkhead Connector. Crafted from durable brass with a nickel finish, it ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring a bayonet coupling and IP67 rating, it offers secure and waterproof connections for various applications. The non-constant impedance design guarantees consistent signal transmission, while the beryllium copper contact material ensures optimal conductivity. Ideal for panel mounting with a bulkhead rear mount feature, this connector is a versatile choice for RF coaxial setups. Upgrade your connectivity with this high-quality component.