000-2900

Heilind Number:AMR000-2900
Manufacturer:Amphenol RF
Manufacturer Number:000-2900
ECAD Model:
3D Model

Description:

BNC Plug to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-2900
Orientation:Straight
Adapter Type:BNC to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Part Aliases:UG-255/U
SKU:AMR000-2900

Detailed Description

Easily connect your BNC and UHF cables with our straight BNC Plug to UHF Jack Adapter. Designed for seamless compatibility, this adapter features a 50 Ohm impedance and durable brass construction with a nickel finish. With a maximum frequency of 4GHz, it ensures reliable signal transmission in high-speed applications. Perfect for professional setups requiring precision and quality, this adapter, also known as UG-255/U, is a must-have for RF coaxial connections. Please note that this product is not RoHS compliant. Upgrade your connectivity with this essential adapter.