| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-32225 |
| Connector Type: | Twinax |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | Non-Constant |
| Operating Frequency: | .2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Silver |
| Coupling Type: | Threaded |
| SKU: | AMR000-32225 |
000-32225
| Heilind Number: | AMR000-32225 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-32225 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Twinax Straight Clamp Plug, designed for RG-22 cables. Crafted from durable brass with a sleek silver finish, this connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its non-constant impedance and threaded coupling type make it ideal for high-frequency applications, with a maximum operating frequency of .2 GHz. RoHS compliant and featuring a cable clamp termination method, it offers easy installation and peace of mind for your RF coaxial connections. Upgrade your setup with this essential component.

