000-34475

Heilind Number:AMR000-34475
Manufacturer:Amphenol RF
Manufacturer Number:000-34475
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-34475
Connector Type:TRIAX1
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:.3 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR000-34475

Detailed Description

Easily integrate RF connectivity with our Triax Straight Jack Solder Cup Bulkhead Connector. Designed for high-performance applications, this connector features a durable brass body with a nickel finish, ensuring reliable signal transmission. With a 50 Ohm impedance and operating frequencies up to .3 GHz, it meets the demands of modern communication systems. The straight orientation and threaded coupling offer secure connections, while the solder cup termination method allows for easy installation. Made with high-quality beryllium copper contacts, it ensures optimal conductivity even in harsh environments. Whether you're in the field of telecommunications, aerospace, or industrial automation, this RoHS-compliant connector is a perfect choice for your RF coaxial needs. Operating smoothly in temperatures ranging from -65°C to 165°C, it guarantees performance and durability in any setting. Upgrade your connectivity solutions with this Triax Jack and experience seamless signal transmission like never before.