| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-35275 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| Part Aliases: | UG-556B/U |
| SKU: | AMR000-35275 |
000-35275
| Heilind Number: | AMR000-35275 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-35275 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this N-Type Straight Clamp Jack connector designed for RG-58, RG-141, Times LMR-195 cables. With a robust construction featuring a Beryllium Copper contact material and brass body with nickel finish, it ensures reliable performance even in demanding environments. Operating seamlessly between -65°C to 165°C, this 50 Ohm connector is ideal for a wide range of applications. Its threaded coupling and bulkhead mounting feature make installation a breeze. Rated for a maximum operating frequency of 18GHz, it guarantees high-quality signal transmission. Joining efficiency with durability, this RF connector is a must-have in your connectivity arsenal.

