000-35650-51

Heilind Number:AMR000-35650-51
Manufacturer:Amphenol RF
Manufacturer Number:000-35650-51
ECAD Model:
3D Model

Description:

BNC Terminator Plug 0.5 Watt With Chain 51 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-35650-51
Gender:Plug
Orientation:Straight
Impedance:51 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:BNC
Chain:With Chain
SKU:AMR000-35650-51

Detailed Description

Enhance the integrity of your RF coaxial connections with our BNC Terminator Plug. Crafted with precision, this straight orientation plug features a 51 Ohm impedance for optimal signal transmission. Its durable brass body, finished in nickel, ensures long-lasting performance in industrial settings. Complete with a convenient chain attachment, this terminator offers easy handling and storage. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your connector hardware with this essential accessory, ideal for maintaining the efficiency of your RF coaxial network.