| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 36250 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR000-36250 |
36250
| Heilind Number: | AMR000-36250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 36250 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount 4-Hole Flange Jack RG-58 RG-141 Times LMR-195 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our N-Type Panel Mount RF Connector. Designed for precision and durability, this connector features a 4-Hole Flange for secure installation on RG-58, RG-141, Times LMR-195 cables. With a straight orientation and a threaded coupling, it ensures a reliable connection in any setup. The beryllium copper contact material guarantees optimal conductivity, while the brass body with a nickel finish offers both strength and corrosion resistance. Operating seamlessly in temperatures ranging from -65°C to 165°C, this connector is ideal for high-performance applications up to 11GHz. Upgrade your RF system with this essential component for seamless signal transmission.

