000-4400

Heilind Number:AMR000-4400
Manufacturer:Amphenol RF
Manufacturer Number:000-4400
ECAD Model:
3D Model

Description:

N-Type Plug to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-4400
Orientation:Straight
Adapter Type:N-Type to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.3 GHz
Adapter Side 1:N-Type
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Part Aliases:UG-146/U
SKU:AMR000-4400

Detailed Description

Effortlessly bridge N-Type and UHF connections with our Straight N-Type Plug to UHF Jack Adapter. Crafted with precision and durability in mind, this adapter ensures seamless compatibility between devices with different interface types. Operating at 50 Ohms impedance and designed for straight orientation, it guarantees optimal signal transmission quality. The body is constructed from high-grade brass with a nickel finish, offering both sturdy construction and corrosion resistance. With RoHS compliance, you can trust in the environmental responsibility of this essential connector. Perfect for a wide range of applications, from telecommunications to industrial settings, it's a versatile solution for your connectivity needs.