000-4525

Heilind Number:AMR000-4525
Manufacturer:Amphenol RF
Manufacturer Number:000-4525
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-4525
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR000-4525

Detailed Description

Easily connect BNC cables with our straight BNC Jack to BNC Jack Adapter. Designed for seamless transmission in 50 Ohm systems, this bulkhead adapter features high-quality Beryllium Copper contacts with Silver plating. The durable Brass body with Nickel finish ensures reliable performance, while the straight orientation allows for convenient installation. With a maximum frequency of 4 GHz, this adapter is ideal for high-speed RF applications. RoHS compliant and meticulously crafted, it guarantees both functionality and environmental responsibility in your connectivity setup. Upgrade your RF Coaxial system with this essential accessory.