000-46650-93RFX

Heilind Number:AMR000-46650-93RFX
Manufacturer:Amphenol RF
Manufacturer Number:000-46650-93RFX
ECAD Model:
3D Model

Description:

BNC Terminator Plug 1 Watt Without Chain 93 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-46650-93RFX
Gender:Plug
Orientation:Straight
Impedance:93 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:BNC
Chain:Without Chain
SKU:AMR000-46650-93RFX

Detailed Description

Safeguard your RF equipment with our BNC Terminator Plug, designed for seamless signal termination. With a power handling capacity of 1 Watt and an impedance of 93 Ohms, it ensures optimal performance in high-frequency applications. The straight orientation and brass construction with nickel finish guarantee durability and signal integrity. Featuring a BNC terminator type and chain-free design, it offers easy installation and versatility. Rest assured, this product is RoHS compliant, meeting environmental standards. Ideal for professionals in the RF and telecommunications industries, it is a reliable solution for terminating unused coaxial connections.