| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-47000 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Silver |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Part Aliases: | UG-414/U |
| SKU: | AMR000-47000 |
000-47000
| Heilind Number: | AMR000-47000 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-47000 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your BNC cables with the BNC Jack to BNC Jack Adapter. Featuring a 50 Ohm impedance and straight orientation, this adapter ensures reliable signal transmission. The contact material is Beryllium Copper with Silver plating for enhanced conductivity. The adapter's body is made of Brass with a Nickel finish, providing durability and corrosion resistance. With a maximum frequency of 4 GHz, it is suitable for high-speed applications. RoHS compliant, this adapter is a reliable choice for your RF coaxial connectivity needs.

