000-47025

Heilind Number:AMR000-47025
Manufacturer:Amphenol RF
Manufacturer Number:000-47025
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight 4-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-47025
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR000-47025

Detailed Description

Easily connect two BNC cables with our BNC Jack to BNC Jack Adapter. Designed for seamless integration, this straight adapter features a 50 Ohm impedance and a 4-hole flange for secure installation. Crafted with durable materials, including a brass body with a nickel finish, and beryllium copper contacts plated with silver, ensuring optimal signal conductivity. With a maximum frequency of 4 GHz, it's ideal for high-speed applications in RF coaxial setups. The straight orientation and jack-to-jack configuration make it a versatile addition to your connectivity solutions. Trust in its quality and performance for dependable connections every time.