Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 000-49000 |
Connector Type: | N-Type1 |
Gender: | Plug |
Termination Method: | Solder Cup |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 11 Max GHz |
Body Material: | Brass |
Panel Mount Type: | 4-Hole Flange |
Body Finish: | Silver |
Coupling Type: | Threaded |
SKU: | AMR000-49000 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Silver |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | |
Flange Size: | |
Post Length: | |
Extended Dielectric Length: |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |