| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-53100 |
| Connector Type: | TRIAX1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | .3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR000-53100 |
000-53100
| Heilind Number: | AMR000-53100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-53100 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Triax Straight Clamp Plug, designed for optimal performance in 50 Ohm systems. Crafted with brass contacts and a nickel finish, this plug ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a threaded coupling type and cable clamp termination method, installation is secure and efficient. Operating at a maximum frequency of .3 GHz, it's ideal for high-speed applications. Fully RoHS compliant, you can trust in both its quality and environmental responsibility. Upgrade your RF setup with this essential connector.

