000-53150

Heilind Number:AMR000-53150
Manufacturer:Amphenol RF
Manufacturer Number:000-53150
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-53150
Connector Type:TRIAX1
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:.3 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR000-53150

Detailed Description

Enhance your RF connectivity with our Triax Straight Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Engineered for optimal performance, this 50 Ohm connector features a durable brass construction with a nickel finish, ensuring reliability in diverse operating environments. With a wide temperature range of -65°C to 165°C and a maximum operating frequency of .3 GHz, it's ideal for high-frequency applications. The threaded coupling and straight orientation offer easy and secure installation, making it a versatile choice for various RF systems. Compliant with RoHS standards, this plug guarantees both performance and environmental responsibility. Elevate your RF connections with this essential component.