| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-5575 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-625/U |
| SKU: | AMR000-5575 |
000-5575
| Heilind Number: | AMR000-5575 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-5575 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack. Designed for optimal performance, this connector features a solder cup termination method for secure and durable attachment. With a 50 Ohm impedance and operating frequency of up to 2 GHz, it ensures reliable signal transmission. The Beryllium Copper contact material guarantees high conductivity, while the Nickel-plated Brass body offers durability. Its bulkhead front mount design allows for easy installation, making it ideal for a wide range of applications. RoHS compliant and built to withstand temperatures from -65°C to 165°C, it meets the highest industry standards for quality and performance. Upgrade your RF setups with this essential component.

