000-6775

Heilind Number:AMR000-6775
Manufacturer:Amphenol RF
Manufacturer Number:000-6775
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-6775
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-959/U
SKU:AMR000-6775

Detailed Description

Easily connect RF cables with our BNC Straight Clamp Plug, designed for RG-8, RG-213, and RG-225 cables. This 50 Ohm connector features a durable brass body with a nickel finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. The bayonet coupling type allows for quick and secure connections, making it ideal for high-frequency applications up to 4 GHz. With RoHS compliance and the part aliases UG-959/U, this connector is a dependable choice for professionals in need of quality RF coaxial components.