000-68150

Heilind Number:AMR000-68150
Manufacturer:Amphenol RF
Manufacturer Number:000-68150
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-68150
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-68150

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration in RG-59 and RG-62 cables. Featuring a 50 Ohm impedance and operating frequency of up to 4GHz, this connector ensures reliable signal transmission in high-performance applications. The straight orientation and bayonet coupling type offer easy and secure connections, while the nickel-finished brass body guarantees durability. With RoHS compliance and a temperature range spanning from -40°C to 85°C, it's a versatile and dependable choice for your RF needs. Whether for professional setups or DIY projects, this BNC connector is a must-have in your toolkit.