000-68175

Heilind Number:AMR000-68175
Manufacturer:Amphenol RF
Manufacturer Number:000-68175
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-68175
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-68175

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. This high-performance connector, featuring a 50 Ohm impedance, is perfect for a wide range of applications. Crafted with durable brass and a nickel finish, it ensures reliable conductivity even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it guarantees exceptional signal transmission. The bayonet coupling type offers easy and secure connections, while the crimp termination method simplifies installation. RoHS compliant and meticulously engineered, this connector is a must-have for professionals in the field of RF technology.