000-78825

Heilind Number:AMR000-78825
Manufacturer:Amphenol RF
Manufacturer Number:000-78825
ECAD Model:
3D Model

Description:

N-Type Jack to TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-78825
Orientation:Straight
Adapter Type:N-Type to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR000-78825

Detailed Description

Easily bridge the gap between N-Type and TNC connectors with our N-Type Jack to TNC Jack Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance, making it ideal for high-frequency applications up to 11 GHz. Crafted from durable brass with a sleek nickel finish, it ensures reliable performance in various environments. Whether you're integrating RF coaxial systems or simply need a versatile connectivity solution, this adapter is a must-have in your toolkit. Stay connected with ease and precision.