000-79075

Heilind Number:AMR000-79075
Manufacturer:Amphenol RF
Manufacturer Number:000-79075
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-79075
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR000-79075

Detailed Description

Enhance your RF connectivity with this TNC Right Angle Clamp Plug, designed for seamless integration with RG-58, RG-141 Times LMR-195 cables. Built for optimal performance in 50 Ohm systems, this connector boasts a durable construction with brass body and beryllium copper contacts, ensuring reliable signal transmission even in harsh environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of applications. The threaded coupling feature provides secure mating, while the nickel finish offers corrosion resistance. RoHS compliant, this connector meets environmental standards without compromising on quality. Perfect for professional installations, it guarantees precision and durability in every connection.