| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-79125-1000 |
| Orientation: | Right Angle1 |
| Adapter Type: | TNC to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | TNC |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR000-79125-1000 |
000-79125-1000
| Heilind Number: | AMR000-79125-1000 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-79125-1000 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect TNC plug to TNC jack with our 50 Ohm Right Angle Adapter. Crafted from durable brass with a nickel finish, this adapter ensures reliable performance. With a maximum frequency of 11 GHz, it's ideal for high-speed applications. RoHS compliant and designed for precision, it's a must-have for RF coaxial setups. Explore seamless connectivity with this essential accessory.

