000-79125

Heilind Number:AMR000-79125
Manufacturer:Amphenol RF
Manufacturer Number:000-79125
ECAD Model:
3D Model

Description:

TNC Plug to TNC Jack Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-79125
Orientation:Right Angle
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR000-79125

Detailed Description

Easily connect TNC cables with our TNC Plug to TNC Jack Adapter. Designed for a 50 Ohm impedance and featuring a right-angle orientation, this adapter ensures efficient signal transmission in tight spaces. Constructed with durable brass and nickel finish, it guarantees long-lasting performance. With a maximum frequency of 11 GHz, it's suitable for high-speed applications. RoHS compliant, it meets environmental standards. Perfect for RF coaxial setups, this adapter is a reliable choice for seamless connectivity.