000-79700

Heilind Number:AMR000-79700
Manufacturer:Amphenol RF
Manufacturer Number:000-79700
ECAD Model:
3D Model

Description:

TNC T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-79700
Adapter Type:TNC Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR000-79700

Detailed Description

Enhance your RF coaxial connectivity with our TNC T-Shape Adapter Jack-Plug-Jack, designed for seamless integration in 50 Ohm systems. Crafted from durable brass with a nickel finish, this high-quality adapter ensures reliable performance and longevity. With a frequency range of up to 11 GHz, it meets the demands of modern communication systems. Featuring a TNC Tee adapter gender configuration, it offers versatile connectivity options. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Elevate your RF connections with this essential component.