| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-79825 |
| Orientation: | Straight |
| Adapter Type: | N-Type to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR000-79825 |
000-79825
| Heilind Number: | AMR000-79825 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-79825 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type and TNC devices with our Plug to Jack Adapter. Designed for seamless compatibility, this straight adapter features a durable brass body with a nickel finish, ensuring reliable performance. With an impedance of 50 ohms and a maximum frequency of 11 GHz, it's ideal for high-frequency applications. RoHS compliant, it meets stringent environmental standards. Perfect for RF coaxial connections, this adapter is a versatile and essential tool for your connectivity needs.

