| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-79875 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR000-79875 |
000-79875
| Heilind Number: | AMR000-79875 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-79875 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our RF Connector TNC Straight Clamp Plug designed for RG-58, RG-141, Times LMR-195 cables. Crafted with precision, this 50 Ohm plug ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a durable brass body and nickel finish, it guarantees longevity and performance. Suitable for high-frequency applications up to 4GHz, its threaded coupling type provides secure and stable connections. RoHS compliant, this connector is a dependable choice for your RF coaxial setup.

