000-8525

Heilind Number:AMR000-8525
Manufacturer:Amphenol RF
Manufacturer Number:000-8525
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-8525
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-8525

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Clamp Plug, compatible with RG-58, RG-141, Times LMR-195 cables. Designed for optimal performance, this 50 Ohm connector features a brass body with a nickel finish, ensuring durability and reliability in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it is ideal for high-speed data transmission. The bayonet coupling type offers secure and efficient connections, while the cable clamp termination method simplifies installation. RoHS compliant and tailored for various applications, this connector is a versatile solution for your RF coaxial needs.