| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-86350 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR000-86350 |
000-86350
| Heilind Number: | AMR000-86350 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-86350 |
| ECAD Model: |
Description:
RF Connector BNC Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your connectivity with our RF Connector, designed for seamless integration in high-performance systems. This BNC Straight Clamp Jack is meticulously crafted for optimal signal transmission in RG-174, RG-188, RG-316, Times, and LMR-100A cables. With a durable body constructed from nickel-finished brass, and contacts made of Beryllium Copper, it ensures reliability in demanding environments. Operating efficiently in temperatures ranging from -65°C to 165°C, this 50-ohm connector is suitable for a wide range of applications. Its Bayonet coupling type and Bulkhead Rear Mount panel mount feature make installation a breeze. RoHS compliant, it meets stringent environmental standards without compromising on performance. Upgrade your RF connections with this essential component for seamless communication.

