| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-8975 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| Part Aliases: | UG-997A/U |
| SKU: | AMR000-8975 |
000-8975
| Heilind Number: | AMR000-8975 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-8975 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount Right Angle Jack 4-Hole Flange Solder Cup 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Panel Mount Right Angle Jack. Featuring a 4-hole flange for secure installation, this connector ensures reliable performance in various applications. With a solder cup termination method and beryllium copper contact material, it offers durability and efficient signal transmission. Its brass body with nickel finish not only provides robust construction but also corrosion resistance. Operating within a wide temperature range from -65°C to 165°C, it is suitable for demanding environments. With an impedance of 50 Ω and a maximum operating frequency of 11GHz, it guarantees high-speed data transmission. RoHS compliant and known by the part alias UG-997A/U, this connector is a versatile choice for RF coaxial setups.

