000-91100

Heilind Number:AMR000-91100
Manufacturer:Amphenol RF
Manufacturer Number:000-91100
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-91100
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Part Aliases:UG-30D/U
SKU:AMR000-91100

Detailed Description

Easily connect two N-Type cables with our N-Type Jack to N-Type Jack Adapter. This 50 Ohm straight bulkhead adapter, made of durable brass with a silver finish, ensures reliable signal transmission. With a maximum frequency of 11 GHz, it's perfect for high-performance RF coaxial setups. Both ends feature female jacks, offering seamless compatibility. Whether you're in the field or in a lab, this adapter is a must-have for your connectivity needs. Please note that while it meets industry standards, it is not RoHS compliant. Explore our range of connectors and accessories for more options to enhance your setup.