| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 027-1 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR027-1 |
027-1
| Heilind Number: | AMR027-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 027-1 |
| ECAD Model: |
Description:
RF Connector SMB Straight Solder Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Solder Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for optimal performance, this 50 Ohm connector features a durable Beryllium Copper contact material and a robust brass body with a gold finish, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed applications. Its straight orientation and push-on coupling type make installation a breeze. Upgrade your RF system with this premium connector for unparalleled quality and performance.

