| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 027-10 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR027-10 |
027-10
| Heilind Number: | AMR027-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 027-10 |
| ECAD Model: |
Description:
RF Connector SMC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our Straight Crimp Jack SMC Connector. Designed for optimal performance, this connector is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring seamless integration for your projects. With a maximum operating temperature of 165°C and a minimum of -65°C, it offers reliability in diverse environments. Constructed with brass and finished in gold, it guarantees both durability and high conductivity. The bulkhead panel mount feature allows for easy installation, while the threaded coupling ensures secure connections. Suitable for 50 Ohm impedance systems, with an operating frequency of up to 10 GHz, it is ideal for high-speed data transmission. Upgrade your RF setups with this essential connector.

