031-10-75

Heilind Number:AMR031-10-75
Manufacturer:Amphenol RF
Manufacturer Number:031-10-75
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 75 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-10-75
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-10-75

Detailed Description

Enhance your RF connectivity with this top-of-the-line BNC Straight Receptacle Jack. Featuring a convenient Solder Cup termination method for easy installation, this connector is designed for bulkhead front mount applications. With 75 Ohm impedance and isolated construction, it ensures optimal signal transmission. Crafted with high-quality materials including Brass body and Phosphor Bronze contacts, it offers reliable performance in a wide temperature range from -40°C to 85°C. RoHS compliant and featuring a nickel finish, it meets industry standards for environmental safety. Ideal for applications up to 1GHz, this BNC connector guarantees seamless connectivity in various RF setups.