031-10-RFX

Heilind Number:AMR031-10-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-10-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-10-RFX
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-10-RFX

Detailed Description

Enhance your RF connectivity with our BNC Straight Receptacle Jack, meticulously designed for optimal performance. This 50 Ohm isolated connector, featuring a solder cup termination method, ensures secure and reliable connections in any application. Crafted with a durable brass body and nickel finish, it offers both resilience and conductivity. With a maximum operating temperature of 85°C and a minimum of -40°C, it guarantees stable performance in varied environments. Ideal for front mount bulkhead installation, its bayonet coupling type allows for quick and effortless connections. RoHS compliant and meticulously engineered, this RF connector is a must-have for professionals in the field. Elevate your connectivity game with this essential component.