031-10-RFXG1

Heilind Number:AMR031-10-RFXG1
Manufacturer:Amphenol RF
Manufacturer Number:031-10-RFXG1
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-10-RFXG1
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-10-RFXG1

Detailed Description

Enhance your RF connectivity with this high-performance BNC Straight Receptacle Jack. Designed for seamless integration, this connector features a Solder Cup termination method for secure attachment. Its 50 Ohm impedance ensures optimal signal transmission, while the Phosphor Bronze contacts guarantee reliable conductivity. With a durable Brass body and Nickel finish, it offers long-lasting performance even in harsh environments. Ideal for bulkhead front mount applications, this connector is RoHS compliant, making it a sustainable choice for your RF needs. Experience superior quality and precision with this essential component in RF Coaxial connectivity.