| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-102 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-657/U |
| SKU: | AMR031-102 |
031-102
| Heilind Number: | AMR031-102 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-102 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC Straight Receptacle Jack. Specially designed for seamless integration, this connector features a solder cup for secure attachment and a bulkhead front mount for convenient installation. With a 50 Ohm impedance and isolated construction, it ensures reliable signal transmission in diverse applications. Crafted from high-quality brass with a nickel finish, it guarantees durability and longevity. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it's suitable for demanding environments. RoHS compliant and bearing the UG-657/U designation, it meets industry standards for quality and performance. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

