| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-203 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-290AU |
| SKU: | AMR031-203 |
031-203
| Heilind Number: | AMR031-203 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-203 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance BNC Straight Receptacle Jack. Featuring a robust construction with a 4-Hole Flange for secure panel mounting, this 50 Ohm connector ensures reliable signal transmission. Its solder cup termination method and Beryllium Copper contact material guarantee durability and optimal conductivity even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for various applications. The Bayonet coupling type offers quick and secure mating, while the RoHS compliance underscores its environmental responsibility. Upgrade your RF setup with this top-quality BNC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

