031-204

Heilind Number:AMR031-204
Manufacturer:Amphenol RF
Manufacturer Number:031-204
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Clamp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-204
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-913/U
SKU:AMR031-204

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Clamp Plug, perfect for RG-55, RG-142, RG-223, and RG-400 cables. Designed for optimal performance, this 50 Ohm connector features Beryllium Copper contacts and a durable brass body with a nickel finish. Operating seamlessly in temperatures ranging from -65°C to 165°C, it ensures reliability even in harsh environments. The Bayonet coupling type offers secure and efficient connections, while the right-angle orientation adds versatility to your setup. RoHS compliant and with a maximum operating frequency of 4 GHz, it guarantees high-quality signal transmission for your applications. Upgrade your RF systems with this essential component.