| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-206 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-909/U |
| SKU: | AMR031-206 |
031-206
| Heilind Number: | AMR031-206 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-206 |
| ECAD Model: |
Description:
RF Connector BNC Straight Clamp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Clamp Jack connector. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees longevity in various environments. The rear mount bulkhead feature allows for easy installation. With a maximum operating frequency of 4 GHz and RoHS compliance, it meets industry standards for high-performance and environmental responsibility. Trust in the reliability of this BNC connector for your critical connections.

