031-207

Heilind Number:AMR031-207
Manufacturer:Amphenol RF
Manufacturer Number:031-207
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Jack RG-59 RG-62 Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-207
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-207

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Jack Connector, designed for seamless integration with RG-59 and RG-62 cables. Featuring a durable brass body with a nickel finish, this connector ensures reliable performance in a range of environments. The 50 Ohm impedance and Beryllium Copper contacts guarantee optimal signal transmission, while the Bayonet coupling type allows for quick and secure mating. With a wide operating temperature range from -65 °C to 165 °C, this connector is suitable for diverse applications. Its Bulkhead Rear Mount panel feature offers added versatility, making it a must-have component for your RF setup. RoHS compliant for environmental responsibility.