031-208-RFX

Heilind Number:AMR031-208-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-208-RFX
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-208-RFX
Adapter Type:BNC Tee
Impedance:50 Ω
Body Material:Zinc Diecast
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR031-208-RFX

Detailed Description

Enhance your connectivity with our BNC T-Shape Adapter, a versatile solution for seamless signal transmission. This Jack-Plug-Jack adapter boasts a 50 Ohm impedance, ensuring optimal performance in demanding applications. Crafted from durable Zinc Diecast with a sleek Nickel finish, it offers both durability and style. With a maximum frequency of 4 GHz, this adapter is perfect for high-speed data transfer. Designed for convenience, its T-shape configuration allows for effortless connections. Rest assured, it is also RoHS compliant, meeting stringent environmental standards. Elevate your RF coaxial setup with this essential accessory.