031-21

Heilind Number:AMR031-21
Manufacturer:Amphenol RF
Manufacturer Number:031-21
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-21
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-260/U UG-260A/U
SKU:AMR031-21

Detailed Description

Enhance your RF connectivity with this BNC Straight Clamp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted for optimal performance, this 50 Ohm connector boasts a durable brass construction and a nickel body finish, ensuring reliability in diverse operating environments. With a straight orientation and bayonet coupling type, it guarantees secure and efficient connections. Operating seamlessly within a wide temperature range from -65°C to 165°C, it is ideal for demanding applications. RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your setup with this essential RF component.