031-212-1005

Heilind Number:AMR031-212-1005
Manufacturer:Amphenol RF
Manufacturer Number:031-212-1005
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-212-1005
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-212-1005

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted with high-quality brass construction and a durable nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a straight orientation and bayonet coupling, it offers easy and secure installation for various applications. RoHS compliant and capable of operating at up to 4 GHz, it's a versatile solution for your RF coaxial connection needs.