| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-212 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-260B/U |
| SKU: | AMR031-212 |
031-212
| Heilind Number: | AMR031-212 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-212 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for RG-59 and RG-62 cables with a 50 Ohm impedance. Crafted with durable brass and featuring a nickel finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its bayonet coupling type and straight orientation make installation a breeze. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. RoHS compliant and known by the part alias UG-260B/U, this connector is a versatile and essential component for any RF setup.

