031-216

Heilind Number:AMR031-216
Manufacturer:Amphenol RF
Manufacturer Number:031-216
ECAD Model:
3D Model

Description:

N-Type Plug to BNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-216
Orientation:Straight
Adapter Type:BNC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Part Aliases:UG-201A/U
SKU:AMR031-216

Detailed Description

Easily connect N-Type and BNC cables with our Straight N-Type Plug to BNC Jack Adapter. With a 50 Ohm impedance and brass body material with nickel finish, this adapter ensures reliable signal transmission. Operating at frequencies up to 4 GHz, it's perfect for high-frequency applications. RoHS compliant and also known as UG-201A/U, it's a versatile addition to your RF coaxial setup. Perfect for professional use in a variety of industries.