031-217

Heilind Number:AMR031-217
Manufacturer:Amphenol RF
Manufacturer Number:031-217
ECAD Model:
3D Model

Description:

N-Type Jack to BNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-217
Orientation:Straight
Adapter Type:BNC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Part Aliases:UG-349A/U
SKU:AMR031-217

Detailed Description

Enhance your connectivity with this high-quality N-Type Jack to BNC Plug Adapter. Designed for seamless integration, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted with a durable brass body and nickel finish, it ensures long-lasting performance. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. RoHS compliant, this adapter guarantees environmental responsibility. Ideal for RF coaxial setups, it's a reliable choice for professionals in need of efficient signal conversion.