| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-218-RFX |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR031-218-RFX |
031-218-RFX
| Heilind Number: | AMR031-218-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-218-RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC cables with our BNC Plug to BNC Plug Adapter. Designed for straightforward installations, this straight adapter features a 50 Ohm impedance, ensuring reliable signal transfer. Crafted with brass contacts plated in gold, it guarantees optimal conductivity and corrosion resistance. The nickel-finished brass body offers durability for long-lasting performance. With a maximum frequency of 4 GHz, it's suitable for high-speed data transmission. RoHS compliant, this adapter meets international standards for environmental responsibility. Perfect for various applications, it's a versatile addition to your connectivity setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

